| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 (4X) 16/4 BLACK 4FT |
| Part Aliases: | W3B2 (4X) 16/4 BLACK 4 W3B2 (4X) 16/4 BLACK 4FT |
| SKU: | SUM124-10007 |
W3B2 (4X) 16/4 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo T 3476 001 | FEMALE CABLE CONNECTOR WITH IN | ![]() |
| Sumitomo T 3507 100 | FEMALE RECEPTACLE 8WAY C091A | ![]() |
| Sumitomo 104483-4 | 26 SHORT PT RCPT HSG DR .100CL | ![]() |
| Sumitomo 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Sumitomo 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Sumitomo 5499922-8 | A/L UNIV HDR 34P VERT LG LAT | ![]() |
| Sumitomo 8655MH2511LF | DSUB METAL HOOD 25 | ![]() |
| Sumitomo 1245-1/2"X18YDS | 3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/2 in x 18 yd; 3 in Paper Core; 18 Rolls/Case | ![]() |
| Sumitomo 50217-9101 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Bag, Brass | ![]() |
| Sumitomo 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Sumitomo ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


