170-037-173L000

Heilind Number:TEX170-037-173L000
Manufacturer:NorComp
Manufacturer Number:170-037-173L000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-037-173L000
Gender:Plug
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:37
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-037-173L000

Detailed Description

Introducing the Male D-Sub 37 Position Crimp And Poke Connector ( 170-037-173L000) from our 170 series. Designed for reliable connectivity in industrial applications, this plug connector features a durable steel shell with nickel plating for enhanced conductivity and corrosion resistance. With a crimp termination method, it ensures secure wire attachment for optimal signal transmission. Operating within a wide temperature range from -50°C to 100°C, it guarantees performance in harsh environments. With a current rating of 5 A and RoHS compliance, this connector is both efficient and environmentally friendly. Perfect for IO and hi-rel applications, it is a must-have component for your connectivity needs. Available in stock for immediate shipping.