| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M26-203L001 |
| Gender: | Receptacle |
| Series: | 180-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 26 |
| Contact Plating: | Gold Flash |
| SKU: | TEX180-M26-203L001 |
180-M26-203L001
Specifications
Detailed Description
Introducing the 180-M26-203L001, a Female High-Density D-Sub 26 Position Straight Solder Cup connector from our M SERIES campaign. This high-performance receptacle features gold flash contact plating for optimal conductivity and durability. With a straight solder cup termination method, it ensures secure and reliable connections for signal wire sizes ranging from 24-28 AWG. The shell, made of nickel-plated steel, offers robust protection and longevity. RoHS compliant and suitable for a current rating of 3 A, this connector is perfect for a wide range of applications in the industrial and commercial sectors. Upgrade your connectivity solutions with the 180-M26-203L001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| NorComp 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| NorComp 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| NorComp 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| NorComp 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| NorComp 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| NorComp 56134-9000 | Cut Strip - 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
| NorComp ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| NorComp PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| NorComp S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| NorComp 180-M26-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
| NorComp 231-303/107-000 | FEMALE CONNECTOR | ![]() |


