| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 973-009-010R011 |
| SKU: | TEX973-009-010R011 |
973-009-010R011
| Heilind Number: | TEX973-009-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 973-009-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 9 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| NorComp PT06A-8-4PW(025) | 01P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp PT06E-20-41S | 18 MODIV HSG DR MKRD .100 POL | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| NorComp 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| NorComp 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| NorComp 640718-1 | 15P UMNL STR/REL | ![]() |
| NorComp 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 504695-0207 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 2 Circuits | ![]() |
| NorComp 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| NorComp NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-203L011 | Female D-Sub 15 Position Straight Solder Cup | ![]() |


