02560392-000

Heilind Number:TSS02560392-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560392-000
ECAD Model:
3D Model

Description:

LVDT HR 300 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560392-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±.3 in, ±7.62 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560392-000

Detailed Description

Enhance your sensing capabilities with our high-precision LVDT HR 300 Assembly. Designed for optimal performance in challenging environments, this assembly offers a wide operating temperature range from -55 to 150°C (-67 to 302°F). With a cylindrical package and a housing diameter of 20.6mm (.812 inches), it is compact yet robust. The linear range of ±7.62mm (±.3 inches) and an impressive linearity of ±.25% of the span ensure accurate measurements. Operating at a supply voltage of 3V and an excitation frequency of 400-5000 Hz, it guarantees reliable and consistent performance. Additionally, this assembly is RoHS compliant, aligning with environmental standards. Perfect for various applications, it belongs to our range of high-quality position and proximity sensors. Upgrade your system with the precision and durability of the LVDT HR 300 Assembly.