02560400-000

Heilind Number:TSS02560400-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560400-000
ECAD Model:
3D Model

Description:

LVDT HR 5000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560400-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±127 mm, ±5 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560400-000

Detailed Description

Enhance your precision measurement capabilities with this high-performance LVDT HR 5000 ASSY. Designed for optimal functionality in diverse industrial environments, this sensor boasts a wide operating temperature range from -55 to 150°C (-67 to 302°F). With a cylindrical package and housing diameter of 20.6 mm (.812 in), it offers seamless integration into your existing systems. The linear range of ±127 mm (±5 in) ensures accurate and reliable position sensing, while the ±.25% of Span linearity guarantees consistent performance. Operating at an excitation frequency of 400 to 5000 Hz, this sensor delivers real-time data with precision. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your position and proximity sensing capabilities with this cutting-edge rotary and linear position sensor.