02560408-000

Heilind Number:TSS02560408-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560408-000
ECAD Model:
3D Model

Description:

LVDT MHR 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560408-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.05 in, ±.635 mm
Linearity:±.25 % of Span
Excitation Frequency:2 - 20 kHz
SKU:TSS02560408-000

Detailed Description

Enhance your precision measurement systems with the LVDT MHR 050 ASSY. Engineered for optimal performance, this sensor operates flawlessly in a wide temperature range from -55 to 150 °C (-67 to 302 °F). With a cylindrical package design and a compact housing diameter of 9.52 mm (.375 in), it offers seamless integration into various applications. The sensor's linear range of ±.05 in (±.635 mm) and exceptional linearity of ±.25% of Span ensure accurate and reliable output. Powered by a 3 V supply voltage and excitation frequency ranging from 2 to 20 kHz, it delivers consistent results. Rest assured of its quality and compliance with RoHS standards. Perfect for rotary and linear position sensing, this sensor is a valuable addition to your industrial setup. Elevate your measurement capabilities with the LVDT MHR 050 ASSY.