| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 126-00042 |
| SKU: | TYT126-00042 |
126-00042
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton 2-794617-4 | 24POS,MICRO MNL,RCPT HSG | ![]() |
| HellermannTyton 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| HellermannTyton 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| HellermannTyton 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| HellermannTyton 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| HellermannTyton 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| HellermannTyton 502439-0400 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| HellermannTyton 505151-1501 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, White | ![]() |
| HellermannTyton 155-32602 | Conn. Clip w/Fir Tree, 0.75 - 5.0 mm Panel Thick., 6.5 - 7.0 mm Hole Dia., PA66HIRHS, Black | ![]() |
| HellermannTyton 156-00860 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC4A, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| HellermannTyton T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |
| HellermannTyton T50RTM250HSM4 | 1-Pc Cable Tie/Fir Tree Mount, 8"L, 0.25 - 0.28" Mounting Hole, 50lb, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | TYT-20170927 - Manufacturing Location Change. | Download | |||


