2004-1207

Heilind Number:WAG2004-1207
Manufacturer:WAGO
Manufacturer Number:2004-1207
ECAD Model:
3D Model

Description:

2 CONDUCTOR GRD RL MTD TE

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2004-1207
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.244 in
Overall Height:2.059 in
Part Aliases:20041207
SKU:WAG2004-1207