| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-740 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Red |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141567 |
| SKU: | WAG255-740 |
255-740
| Heilind Number: | WAG255-740 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-740 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MODULAR PCB TERMINAL BLOCK, part of the 255 series. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5.08mm and 5mm, it is suitable for various applications. Designed for easy installation, this terminal block has one pole and one level, with a vibrant Red housing color for quick identification. RoHS compliant and UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 28 to 12 AWG. With a current rating of 24A and voltage rating of 630V, this terminal block is ideal for high-power applications. Available in stock, it is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4527 | FUSE HOLDER (5MM) | ![]() |
| WAGO 4527C | FUSE HOLDER COVER | ![]() |
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-700 | LT GREEN END PLATE | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


