| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-762 |
| Pitch: | 10.16 mm, 10 mm |
| Series: | 255 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Dark Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 1 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51141619 |
| SKU: | WAG255-762 |
255-762
| Heilind Number: | WAG255-762 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-762 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-762 Single Black-Dark Grey Terminal Block, Series 255, designed for reliable and efficient wire termination in industrial applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 10.16 mm and 10 mm, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. Its dark gray housing color not only adds a sleek touch but also indicates its UL 94V-0 flammability rating, ensuring safety. RoHS compliant and rated for 1000 V, 24 A, this terminal block is suitable for high-voltage environments. Perfect for use in PCB assemblies, it offers one pole and level for streamlined connectivity. Trust in the 255-762 for robust and dependable wire management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4527 | FUSE HOLDER (5MM) | ![]() |
| WAGO 4527C | FUSE HOLDER COVER | ![]() |
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-700 | LT GREEN END PLATE | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


