| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-767 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Light Green |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141633 |
| SKU: | WAG255-767 |
255-767
| Heilind Number: | WAG255-767 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-767 |
| ECAD Model: |
Specifications
Detailed Description
Our STACKABLE PCB TERMINAL BLOCK, part of the 255 series, offers reliable connectivity in a compact design. Constructed with durable Nylon housing and featuring a Through Hole mount type, it ensures secure installation on PCBs. The termination method, Cage Clamp, guarantees easy and efficient wire connections. With contact material made of high-quality Electrolytic Copper and contact plating in Tin, it ensures excellent conductivity. The 10.16mm pitch and 10mm spacing, along with 1 pole and 1 level configuration, provide versatility in application. Its Light Green housing color adds visibility and organization. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent safety standards. With a current rating of 24A and voltage rating of 1000V, it is suitable for a wide range of industrial and commercial applications. Whether for power distribution, signal transmission, or general PCB connectivity needs, our terminal block guarantees optimal performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4527 | FUSE HOLDER (5MM) | ![]() |
| WAGO 4527C | FUSE HOLDER COVER | ![]() |
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-700 | LT GREEN END PLATE | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |


