| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-743 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Light Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141575 |
| SKU: | WAG255-743 |
255-743
| Heilind Number: | WAG255-743 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-743 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 255-743 Nylon Through Hole Terminal Block, designed for secure and efficient wire connections. This essential component features Cage Clamp termination for easy installation and maintenance. With its single pole and level design, it offers streamlined connectivity in any application. The light gray housing adds a sleek touch, while its UL 94V-0 flammability rating ensures safety. RoHS compliant and boasting a high voltage rating of 630V, this terminal block is both environmentally friendly and reliable. Suitable for wire sizes ranging from 28 to 12 AWG, it accommodates a variety of needs. With a current rating of 24A, it guarantees optimal performance. Trust in the quality and versatility of our 255-743 terminal block for all your connection requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


