| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-763 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Light Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141621 |
| SKU: | WAG255-763 |
255-763
| Heilind Number: | WAG255-763 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-763 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-763, a stackable PCB terminal block designed for seamless connectivity in electronic applications. This terminal block, part of the 255 series, features a durable nylon housing and through-hole mount type for secure installation. With cage clamp termination method and tin-plated electrolytic copper contacts, it ensures reliable and efficient connections. The 10.16mm pitch and 10mm spacing accommodate various wire sizes ranging from 28 to 12 AWG, making it versatile for different projects. Rated for 24A current and 1000V voltage, it meets stringent performance standards. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for high-quality PCB assembly, this terminal block is a must-have in any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4527 | FUSE HOLDER (5MM) | ![]() |
| WAGO 4527C | FUSE HOLDER COVER | ![]() |
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-700 | LT GREEN END PLATE | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


