| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-333 |
| Series: | 260 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 0.669 in |
| Part Aliases: | 51136260 |
| SKU: | WAG260-333 |
260-333
| Heilind Number: | WAG260-333 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 260-333 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 260-333, a single-term black DIN rail terminal block designed for reliable connectivity in various applications. Constructed with durable nylon housing material, this panel mount terminal block ensures secure installation and efficient performance. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in both extreme cold and hot environments. Its compact dimensions of 0.315" width and 0.669" height make it ideal for space-constrained installations. RoHS compliant and in-stock for immediate delivery, the 260-333 guarantees high-quality and efficient terminal block solutions. Upgrade your connectivity with this essential component from our 260 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| WAGO 583718-1 | TW-LEAF CRP HSG 10 POS 100 C/L | ![]() |
| WAGO 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


