| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-684 |
| Series: | 282 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 3.661 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51120881 |
| SKU: | WAG282-684 |
282-684
| Heilind Number: | WAG282-684 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-684 |
| ECAD Model: |
Specifications
Detailed Description
The 282-684 DIN Rail Terminal Block is a high-performance connectivity solution designed for industrial applications. Constructed with durable nylon housing, it ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it provides versatility for use in various settings. Its compact design, with an overall width of 0.315 inches and height of 3.661 inches, makes it easy to install on DIN rails. This terminal block is RoHS compliant, adhering to strict environmental standards. Perfect for use in industrial control systems, automation, and power distribution, the 282-684 guarantees secure and efficient connections. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| WAGO 66109-4 | III+ SKT,26-24,30AU/FL,LP | ![]() |
| WAGO NE1.5X2WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 2 H, 6' length, halogen-free, white. | ![]() |
| WAGO PUM-100-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 209-503 | 100 MARKERS PER CARD | ![]() |
| WAGO 216-205 | YELLOW INSULATED FERRULE 14GA | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


