| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DTKT |
| SKU: | WEI1615800000 |
AMM06DTKT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| Sullins Connector Solutions 206705-3 | CPC RECPT ASSEMBLY SIZE 13-9 | ![]() |
| Sullins Connector Solutions 6-87756-6 | MOD IV RECP LP LF | ![]() |
| Sullins Connector Solutions 66506-4 | HD 20 DF PIN PLTD | ![]() |
| Sullins Connector Solutions 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
| Sullins Connector Solutions 65846-016LF | MINI LATCH HSG DR POL | ![]() |
| Sullins Connector Solutions 09-50-8131 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits, Natural | ![]() |
| Sullins Connector Solutions 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Sullins Connector Solutions 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Sullins Connector Solutions 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Sullins Connector Solutions 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Sullins Connector Solutions 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| Sullins Connector Solutions 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Sullins Connector Solutions 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Sullins Connector Solutions 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Sullins Connector Solutions 170-015-173L000 | Male D-Sub 15 Position Crimp And Poke | ![]() |


