| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products 17E17282 |
| SKU: | AML17E17282 |
17E17282
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products C146 10B004 600 15 | Buchsenmodul 4 pol Modul - 830V / 40A | ![]() |
| Amphenol Commercial Products C146 10B006 600 15 | Buchsenmodul 6-polig crimp, IP20 | ![]() |
| Amphenol Commercial Products C146 10B012 600 15 | BUCHSENMODUL 12-POLIG CRIMP, IP20 | ![]() |
| Amphenol Commercial Products C146 10B017 600 15 | Buchsenmodul 17-polig crimp, IP20 | ![]() |
| Amphenol Commercial Products C146 10B020 600 15 | Buchsenmodul 20-polig crimp, IP20 | ![]() |
| Amphenol Commercial Products C146 10P024 000 15 | FRAME FOR 6 MODULES | ![]() |
| Amphenol Commercial Products VN02 016 0024 1C | C146D | ![]() |
| Amphenol Commercial Products VN02 025 0036 1C | SOCKET CONTACT 100 PCS | ![]() |
| Amphenol Commercial Products VN0204000111C | SOCKET CONTACT 4 MM, 2.5 MM HEAVYMATE | ![]() |
| Amphenol Commercial Products 3007W2PXK99A10X | Combination D-SUB, 7W2, Plug, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2025 | PCN-C05071 - Location Change. Change manufacturing from Canada to China for D-Sub backshell hoods. | Download | |||
| 03/13/2023 | PCN-C1747 - MOQ & LT Change. Increased MOQs and lead time to D-Sub and USBs. Solution to address material and component supply chain challenges. | Download | |||


