Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-104068-2 |
Series: |
AMPMODU System 50 |
Amperage: |
3.6 A |
Housing Material: |
Liquid Crystal Polymer |
Number of Contacts: |
26 |
Number of Rows: |
2 |
Termination Method: |
Through Hole - Solder |
Contact Material: |
Copper Alloy |
Body Orientation: |
Straight |
Pitch: |
.05 in, 1.27 mm |
Contact Type: |
Pin |
Row Spacing: |
.1 in, 2.54 mm |
Number of Positions: |
26 |
Mount Orientation: |
Vertical |
Contact Mating Area Plating: |
Gold |
Header Type: |
Shrouded |
Product: |
Board-to-Board Headers & Receptacles |
Operating Voltage: |
30 VAC |
Standards Met: |
UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: |
AMP1-104068-2 |
series: |
AMPMODU System 50 |
Connector Profile: |
Standard |
Connector Contact Load Condition: |
Fully Loaded |
Board-to-Board Configuration: |
Parallel |
PCB Contact Termination Area Plating Material: |
Tin-Lead |
Contact Underplating Material: |
Nickel |
Contact Shape & Form: |
Rectangular Post |
PCB Contact Termination Area Plating Material Finish: |
Matte |
Contact Mating Area Plating Material Thickness: |
.76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: |
3.81 - 6.35 µm / 150 - 250 µin |
Mating Square Post Dimension: |
.38 mm / .015 in |
PCB Thickness (Recommended): |
1.57 mm / .062 in |
Insulation Resistance: |
5000 MΩ |
Dielectric Withstanding Voltage (Max): |
500 VAC |
Housing Color: |
Black |
CSA Certified: |
Yes |
CSA File Number: |
LR7189 |
UL Rating: |
Recognized |
UL Flammability Rating: |
UL 94V-0 |
Approved Standards: |
CSA LR7189 / UL E28476 |
Connector Mounting Type: |
Board Mount |
Mating Retention Type: |
Latching |
PCB Mount Retention: |
Without |
PCB Mount Alignment: |
Without |
Mating Alignment: |
With |
Mating Retention: |
With |
Mating Alignment Type: |
Polarization |
Circuit Application: |
Signal |
Solder Process Feature: |
Board Standoff |
Position Locations Omitted: |
0 |
Connector & Contact Terminates To: |
Printed Circuit Board |
Connector System: |
Board-to-Board |
Sealable: |
No |
PCB Connector Assembly Type: |
PCB Mount Header |
Termination Post & Tail Length: |
2.54 mm / .1 in |
Round Termination Post & Tail Diameter: |
.38 mm / .015 in |
Operating Temperature Range: |
-65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: |
High |
: |
**Position identification feature omitted on 10 and 12-position headers. |