| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174933-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M181 |
| Connector System: | Wire to Wire |
| Length: | 1.29 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 18.2 mm, .717 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | White |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-174933-1 |
| SKU: | AMP1-174933-1 |
1-174933-1
| Heilind Number: | AMP1-174933-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-174933-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Multilock Connector System is a reliable housing for female terminals, designed for automotive applications. With two rows and a row spacing of 6.3mm, it offers efficient connectivity for 12 positions. Constructed from UL 94V-2 rated PBT material, it ensures durability and safety in operation. Featuring polarization for correct mating, this connector is suitable for signal circuits in a wide temperature range from -30 to 105°C. Its compact design, measuring 1.29 inches in length, 1.24 inches in height, and .717 inches in width, makes it easy to integrate into various systems. The white body color adds a sleek touch, while the absence of sealability and terminal position assurance means it's best suited for non-critical applications. RoHS compliant, it meets environmental standards, making it a sustainable choice for automotive connector accessories.


