| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903388-2 |
| Color: | Red |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Keying: | B |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .377 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | .342 in, 8.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903388-2 |
| SKU: | AMP1-1903388-2 |
1-1903388-2
| Heilind Number: | AMP1-1903388-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903388-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our GIC 2.5 W PLUG HSG 2P in striking red. Part of the Grace Inertia 2.5 series, this housing features durable Polybutylene Terephthalate - GF construction, ideal for cable mount installations. With two rows for efficient connectivity, each contact is made of high-quality Copper Alloy for reliable performance. Meeting UL 94V-0 standards, it ensures safety and peace of mind. Operating flawlessly in a wide temperature range, from -30 to 105°C, this connector is a versatile solution for various applications. Its compact design, with a height of just 9.6 mm, offers convenience without sacrificing functionality. Each package contains 1000 units, making it perfect for large-scale projects. Whether used in appliances or industrial settings, this connector is a dependable choice that guarantees optimal performance. Explore the possibilities with our GIC 2.5 W PLUG HSG 2P in vibrant red.


