1-487526-7

Heilind Number:AMP1-487526-7
Manufacturer:TE Connectivity
Manufacturer Number:1-487526-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

018 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-487526-7
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:18
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:400
Cable Type:FFC
Number of Positions:18
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-487526-7
SKU:AMP1-487526-7

Detailed Description

Enhance your connectivity with our 18-contact Housing Receptacle, designed for seamless integration in cable mount setups. Crafted from UL 94V-0 rated thermoplastic, this receptacle ensures reliable performance and safety. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it's ideal for signal transmission. The black housing color and straight cable entry add versatility to its application. Featuring socket contacts and a mating retention latch, it guarantees secure connections. Operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various environments. RoHS compliant and offering high insulation resistance, this connector is a dependable choice for your connectivity needs.