| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487769-8 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5663 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487769-8 |
| SKU: | AMP1-487769-8 |
1-487769-8
Specifications
Detailed Description
Enhance your connectivity with this single-row housing connector, designed for FFC cables. Crafted from UL 94V-0 rated thermoplastic in sleek black, it offers reliable performance with a 300V AC voltage rating. Featuring 20 positions with socket contacts, this receptacle ensures secure signal transmission. Its cable mount design allows for convenient free-hanging installation, while the detent window mating retention system guarantees a stable connection. Operating flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for various signal circuit applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety, making it a versatile choice for data and device connectivity in diverse settings. Elevate your connectivity solutions with this high-performance Wire to Board connector.


