| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640389-1 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Housing Material: | Polyester |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 2.496 in, 63.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640389-1 |
| SKU: | AMP1-640389-1 |
1-640389-1
| Heilind Number: | AMP1-640389-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640389-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 156 series board mount header, a high-performance connector designed for power applications. With a durable polyester housing and copper alloy contacts, this connector offers reliable performance in demanding environments. Featuring a right angle body orientation and solder termination, it ensures secure and stable connections on the PCB. With a pitch of 3.96mm and 11 contacts in a single row, it accommodates a variety of power signals. Certified to UL 94V-0 standards, it guarantees safety and quality. Suitable for appliances and other power-related circuit applications, this connector is RoHS compliant, making it environmentally friendly. Upgrade your PCB assembly with our MTA 156 series header for efficient and dependable power transmission.


