| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644753-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-644753-1 |
| SKU: | AMP1-644753-1 |
1-644753-1
| Heilind Number: | AMP1-644753-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-644753-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate power connections on your circuit board with this MTA 156 series connector. Featuring a durable polyester housing, it ensures reliable performance in various applications. With a single row design and 11 pin contacts, it offers efficient power transmission. The solder termination method and copper alloy contacts guarantee secure and stable connections. Rated for up to 600V AC, it meets high voltage requirements. Its UL 94V-0 flammability standard and wide operating temperature range make it suitable for demanding environments. The compact vertical mount design saves space, while the tin plating ensures excellent conductivity. Ideal for appliances and other power circuit applications, this connector is RoHS compliant for environmentally friendly use. With LR7189 and E28476 certifications, it guarantees quality and safety. Upgrade your PCB assembly with this reliable Wire to Board connector.


