| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120521-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | 2 mm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120521-2 |
| Replacement Part: | 5120521-2 |
| SKU: | AMP120521-2 |
120521-2
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality board-to-board PCB connector, meeting UL and CSA standards for reliability. Featuring a sleek matte housing in black, this connector is designed for surface mount termination with a vertical mount orientation. With 84 contact positions in a 2-row layout, it offers precise inline contact with a 1mm pitch and 1A contact amperage. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the UL 94V-0 flammability standard guarantees safety. Suitable for a temperature range of -67 to 230°F, this connector is versatile for various applications, including those requiring IEEE 1386 compliance. The tape & reel packaging with 650 units provides convenience in handling and assembly. Perfect for mezzanine and board stacking configurations, this connector is indispensable in data and device interconnections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2014 | E-14-016951 - Product Improvement. TE prior supplier will not support TE 1mm FH BTB connector producing, so 1MM FH line will be transfered into TE internal China plant to make sure product quality. But TE plant will only provide the bright Tin-lead 0.002Min, it will not influence function. | Download | |||


