| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217881-1 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.65 mm, .695 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217881-1 |
1217881-1
Specifications
Detailed Description
Enhance your electrical connections with this brass receptacle, featuring a straight orientation for easy installation. Designed for compatibility with 6.35mm tab widths, it ensures a secure fit. The F-crimp type and open barrel construction facilitate efficient wire termination, accommodating 18-22 AWG sizes. With an overall length of 17.65mm, this terminal is perfect for various applications. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it offers reliability in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-quality component.


