1461080-2

Heilind Number:AMP1461080-2
Manufacturer:TE Connectivity
Manufacturer Number:1461080-2
ECAD Model:
3D Model

Description:

OJ-SS-105LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461080-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461080-2

Detailed Description

Introducing the OJ-SS-105LMH,000 Power Relay, a reliable component for your electronic circuit needs. With a contact material of Silver Cadmium Oxide (AgCdO) and a maximum switching voltage of 30 VDC or 277 VAC, this 1 Form A (NO) relay offers seamless performance in various applications. Operating at an amperage of 8A and a coil voltage of 5VDC, it ensures efficient power control. Featuring RoHS compliance for environmental responsibility, this relay is designed for easy installation with its through-hole termination. Trust in the OJ-SS-105LMH,000 for dependable switching capabilities in your projects.