1461247-3

Heilind Number:AMP1461247-3
Manufacturer:TE Connectivity
Manufacturer Number:1461247-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SH-124LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1461247-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1461247-3

Detailed Description

Enhance your circuit board setup with our OJ-SH-124LMH,000 Power Relay, delivering reliable performance with an amperage of 8A. With a Printed Circuit Board mount type and silver cadmium oxide contact material, this relay ensures efficient conductivity. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. Operating at a coil voltage of 24VDC and coil resistance of 2880Ω, it guarantees stable functioning. With a maximum switching voltage of 30VDC/277VAC and RoHS compliance, this relay is both versatile and environmentally friendly. Suitable for a variety of applications, it's a must-have component for your power relay needs.