| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150571-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.88 mm, .625 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .079 in, 1.5 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP150571-2 |
150571-2
Specifications
Detailed Description
Easily connect wires with our FF 110 series FASTIN-FASTON terminals. These receptacles are crafted from durable brass with a tin plating, ensuring reliable conductivity. Suitable for wire sizes 20-24 AWG, they feature a straight orientation and open barrel for efficient crimping. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are ideal for various applications. Designed to accept wire insulation diameters of .059-.079 inches (1.5-2 mm), they offer a secure and efficient connection solution. RoHS compliant, these terminals meet environmental standards without compromising performance. Upgrade your connectivity with our high-quality receptacles.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


