| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 153226-1 |
| Series: | Commercial MATE-N-LOK |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.05 - 4.32 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .118 in, 3 mm |
| Part Aliases: | 153226-1 |
| SKU: | AMP153226-1 |
153226-1
Specifications
Detailed Description
Easily connect power cables with our Commercial MATE-N-LOK Pin Contact, designed for efficient cable mounting. Made of durable brass with a pre-tin plating, it ensures reliable conductivity in appliances and other devices. With a 15A contact amperage and 250VAC voltage rating, it's suitable for various power applications. The crimp termination type allows for secure attachment to 12-14 AWG wires, while the straight orientation and locking lance feature ensure a stable connection. Operating within a wide temperature range, this contact meets industry standards for performance and safety. Perfect for wire-to-wire setups, it offers easy installation and superior contact retention. Upgrade your power connectors with this essential component.


