1622796-1

Heilind Number:AMP1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1622796-1

Detailed Description

Achieve precision in your electronic designs with this high-performance YR1 resistor. Boasting a tolerance of 0.1%, it offers reliable resistance of 100 KΩ with a power rating of 0.25 W. The axial leaded mount type and tinned copper leads ensure secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 155 °C, this resistor is ideal for various applications. Its thin film element type and ±15 ppm/°C temperature coefficient guarantee stable performance. With ROHS compliance and a rated voltage of 250 V, it meets international standards for quality and safety. Indispensable for professionals in the field, this resistor is a must-have component for any electronics project.