YR1B100RCC

Heilind Number:AMP1622796-2
Manufacturer:TE Connectivity
Manufacturer Number:YR1B100RCC
ECAD Model:
3D Model

Description:

YR1 0.1% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YR1B100RCC
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1622796-2

Detailed Description

Experience exceptional precision in resistance with our YR1 0.1% 100Ω Axial Leaded Resistor, designed for high-performance electronic applications. This Thin Film resistor boasts a power rating of 0.25W, ensuring reliable operation even in demanding conditions. With tinned copper leads for secure termination, it offers a seamless installation process. Operating seamlessly in a wide temperature range from -65 to 155°C, it guarantees stability in varying environmental conditions. Rated for 250V, this resistor is suitable for a range of voltage requirements. Its ±15 ppm/°C temperature coefficient ensures minimal deviation, making it ideal for precision circuits. With RoHS compliance, you can trust in its environmental sustainability. Elevate your electronic projects with this Through Hole Resistor, a cornerstone in our comprehensive line of passive components.