| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623707-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1623707-4 |
1623707-4
| Heilind Number: | AMP1623707-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623707-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this trmmable 0805 resistor, boasting a resistance of 430 KΩ and a power rating of .1 W. Designed for surface mount applications, it features a compact 2 x 1.25 x .55 mm size and a solder termination type. Crafted with thick film technology, it ensures reliable functionality, with a tolerance of -10%. Ideal for general purpose use, this RoHS-compliant component is a valuable addition to any electronic setup.


