1623771-5

Heilind Number:AMP1623771-5
Manufacturer:TE Connectivity
Manufacturer Number:1623771-5
ECAD Model:
3D Model

Description:

C3A 10R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623771-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±150 ppm/°C
SKU:AMP1623771-5

Detailed Description

Enhance your electronic circuitry with the C3A 10R 5% AMMO PK, a high-quality axial leaded resistor designed for precision performance. With a power rating of 3W and a resistance of 10 ohms, this component is ideal for applications requiring reliable current control. Its tinned copper leads ensure secure and efficient connectivity, while its compact dimensions of 13 x 5.7mm make it easy to integrate into any setup. Featuring a wirewound element and a tolerance of 5%, this resistor delivers consistent and accurate resistance values. Operating at a rated voltage of 200V, it can handle demanding electrical environments with ease. With a temperature coefficient of ±150 ppm/°C, it maintains stability across varying operating conditions. Upgrade your through-hole resistor collection with this RoHS-compliant component, perfect for a wide range of industrial and electronic projects.