| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163300-6 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163300-6 |
| SKU: | AMP163300-6 |
163300-6
Specifications
Detailed Description
Enhance power connectivity with the MATENLOK SOCKET TP, a vital component in the Commercial MATE-N-LOK series. This Cable Mount Contact features durable Brass construction and Socket type configuration, ensuring reliable performance in demanding environments. With a Crimp termination method and compatibility with Stranded wire types, it offers secure and efficient connectivity. Operating within a wide temperature range of -55 to 105°C, it is suitable for various applications, particularly in Appliances. Each package includes 4000 units, conveniently organized on a reel for easy deployment. Trust in this essential connector for seamless wire-to-wire power transmission, meeting RoHS compliance standards for environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151210-1 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 2151210-2 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 575937 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 7-2151210-7 | TE Connectivity 163300-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 163300-6 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


