| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163300-8 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163300-8 |
| SKU: | AMP163300-8 |
163300-8
Specifications
Detailed Description
Enhance your power connectivity with our Matenlok Socket, a versatile component designed for seamless integration in commercial settings. This contact accessory, featuring a cable mount for free-hanging installation, offers reliable performance with its crimp termination method and phosphor bronze construction. Perfect for discrete wire applications, it accommodates stranded wire types, ranging from 17 to 20 AWG (.5 - 1 mm²). With a package quantity of 4000, it ensures ample supply for your projects. The pre-tin contact plating and locking lance retention system guarantee secure connections, meeting essential safety standards. RoHS compliant and suitable for various appliances, this Matenlok Socket is a must-have in your connector arsenal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151210-1 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 2151210-2 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 575937 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 7-2151210-7 | TE Connectivity 163300-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 163300-8 Application Tooling | ![]() |


