| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163304-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163304-2 |
| SKU: | AMP163304-2 |
163304-2
Specifications
Detailed Description
Enhance connectivity with the MATENLOK SOCKET SDW, a reliable component in the Commercial MATE-N-LOK series. Designed for seamless integration, this socket contact facilitates secure cable mounting through crimp termination. Crafted from durable brass with pre-tin plating, it ensures efficient power transmission in a wide operating temperature range. Accommodating stranded wires of varying sizes, it guarantees a snug fit for optimal performance. With a packaging of 500 pieces, it's ideal for bulk applications in appliances and beyond. RoHS compliant and featuring a locking lance for contact retention, this straight orientation contact is a versatile solution for wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | TE Connectivity 163304-2 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 163304-2 Application Tooling | ![]() |
| TE Connectivity 575937 | TE Connectivity 163304-2 Application Tooling | ![]() |


