170148-2

Heilind Number:AMP170148-2
Manufacturer:TE Connectivity
Manufacturer Number:170148-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MNL SOCKET L.P. 170147

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170148-2
Series:Commercial MATE-N-LOK
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:237
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 in, 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.082 in, 2.1 mm
Part Aliases:170148-2
SKU:AMP170148-2

Detailed Description

Easily connect power sources with our MNL SOCKET L.P. 170147 series. These commercial MATE-N-LOK connectors feature Cable Mount (Free-Hanging) installation, making them convenient for various applications. Crafted with durable Phosphor Bronze contact material and pre-tin plating, they ensure reliable conductivity. With a voltage rating of 250 V AC/DC and contact amperage of 13 A, they are suitable for powering appliances. Terminate with a crimp for secure connections. Designed for 18-24 AWG wire, these contacts come in a package quantity of 1000. Perfect for power distribution, they operate efficiently in a temperature range. RoHS compliant, they meet environmental standards. Upgrade your connectivity solutions with these high-quality connectors.