170365-4

Heilind Number:AMP170365-4
Manufacturer:TE Connectivity
Manufacturer Number:170365-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UNIVERSAL M-N-L SOCKET LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170365-4
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.12 - .35 mm², 22 - 26 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:170365-4
SKU:AMP170365-4

Detailed Description

Easily connect and secure wires with our Mini Universal M-N-L Socket LP, designed for efficient power transmission in various appliances. This cable mount contact features a durable phosphor bronze construction and pre-tin plating for reliable performance. With a voltage rating of 600 V AC/DC and an amperage of 7 A, it ensures safe and efficient power transfer. Suitable for 22-26 AWG wire sizes, this contact is perfect for wire-to-wire applications. UL and CSA certified, it meets stringent quality standards for peace of mind. Operating temperature range of -20 to 105°C (-4 to 221°F) allows for versatile use. With 1000 pieces in a bag, it is ideal for both professional and DIY projects. RoHS compliant for environmental responsibility, this contact is a dependable choice for your power connector needs.