171809-1

Heilind Number:AMP171809-1
Manufacturer:TE Connectivity
Manufacturer Number:171809-1
ECAD Model:
3D Model

Description:

POSITIVE LOCK (PL) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171809-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP171809-1

Detailed Description

Enhance your connectivity with our Positive Lock (PL) Housing, a durable and efficient component for your terminal needs. Crafted from high-quality Nylon in a natural hue, this Receptacle Housing guarantees reliability in every application. With a straight orientation and one position, it ensures seamless integration into your setup. Its Polarization mating alignment type and Cable Mount (Free-Hanging) mounting style offer convenience and stability. Designed for optimal performance, this housing is a essential component in the world of connectors. Rest assured, it is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious projects. Elevate your connectivity experience with this top-of-the-line Terminal Housing.