171809-2

Heilind Number:AMP171809-2
Manufacturer:TE Connectivity
Manufacturer Number:171809-2
ECAD Model:
3D Model

Description:

POSITIVE LOCK (PL) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171809-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP171809-2

Detailed Description

Discover the essential POSITIVE LOCK (PL) HOUSING for streamlined connectivity solutions. Crafted from durable Nylon in a sleek black hue, this straight orientation receptacle ensures secure terminal connections. With a single position and polarization mating alignment, it guarantees precision in assembly. The Cable Mount (Free-Hanging) design offers versatile installation options. Perfect for crimp terminal applications, this RoHS-compliant housing is a must-have component for efficient and reliable electrical connections. Elevate your project with this high-quality Terminal Housing.