1734037-1

Heilind Number:AMP1734037-1
Manufacturer:TE Connectivity
Manufacturer Number:1734037-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Champ 050 series,80pos,Au over PdNi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734037-1
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Matte
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:21
Contact Amperage:1 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:032
Profile:Standard
Packaging:Package
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.301 in, 7.65 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1734037-1
SKU:AMP1734037-1

Detailed Description

Introducing the Champ 050 Series, an essential component for your electronic connections. With 80 positions and Au over PdNi plating, this board-mount socket ensures reliable signal transmission in a variety of applications. Designed for through-hole soldering, it boasts a rugged matte housing and right-angle body orientation for seamless PCB integration. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. Operating in a wide temperature range, from -67 to 185°F, and with a dielectric withstanding voltage of 750 VAC, this connector is suitable for high-performance environments. Its gold flash contact plating and phosphor bronze construction offer excellent conductivity, while the PCB retention feature ensures stability during assembly. Whether for signal circuits or board-to-board configurations, the Champ 050 Series delivers superior performance and compliance, making it a must-have in your connector arsenal. RoHS compliant for environmental responsibility.