| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174932-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.15 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 18.2 mm, .717 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 174932-2 |
| SKU: | AMP174932-2 |
174932-2
| Heilind Number: | AMP174932-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174932-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a key component in our Multilock Connector System, this housing is designed for female terminals with a pitch of 3.5mm (.138 in) and two rows for efficient signal transmission. Constructed from durable PBT material, it ensures reliable performance in automotive applications, with an operating temperature range of -30 to 105°C (-22 to 221°F). Featuring 10 positions and polarization for secure connections, this black housing, measuring 1.15 inches in length, is essential for wire-to-wire assemblies. Compliant with RoHS standards, it upholds our commitment to environmental responsibility. Perfect for automotive connector accessories, this component facilitates seamless integration in various systems.


