176986-1

Heilind Number:AMP176986-1
Manufacturer:TE Connectivity
Manufacturer Number:176986-1
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 1P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176986-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP176986-1

Detailed Description

Easily secure your electrical connections with our FF 250 Plug Housing. Designed for optimal performance, this single-position receptacle is crafted from durable nylon in a natural color. Its straight orientation and cable mount style make installation a breeze. Featuring a latch mating retention type, you can trust in its secure connection. Whether for professional use or DIY projects, this terminal housing ensures reliable performance. Plus, with RoHS compliance, it meets international standards for environmental responsibility. Upgrade your electrical setup with this essential component.