| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801177-5 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .816 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801177-5 |
| SKU: | AMP1801177-5 |
1801177-5
| Heilind Number: | AMP1801177-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801177-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your automotive connections with this male terminal housing, engineered for precision and durability. Featuring a single row design with a pitch of 3.33mm (.131 in), it ensures seamless integration within your circuitry. With a voltage rating of 16V DC and IP69K ingress protection, it offers reliable operation even in harsh environments. Constructed from PBT GF material meeting UL 94-HB flammability standards, it guarantees safety and efficiency. This housing accommodates 3 positions, with a mating tab width of .059 in (.025 mm), and a cable exit angle of 180°, facilitating easy installation. Its compact dimensions of .816 x .693 in (20.7 x 17.6 mm) make it suitable for various applications. Boasting a wide operating temperature range of -40 to 150°C (-40 to 302°F) and sealable construction, it ensures optimal performance in diverse conditions. Whether for signal transmission or power connectivity, this accessory, with integrated strain relief and polarization, offers a secure and stable connection. Compliant with automotive standards, it is a crucial component for your vehicle's electrical system, providing longevity and functionality. Upgrade your connectors with this high-quality male terminal housing, designed for seamless wire-to-wire integration.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-5 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |


