| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903388-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .377 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | .342 in, 8.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903388-1 |
| SKU: | AMP1903388-1 |
1903388-1
| Heilind Number: | AMP1903388-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903388-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our GIC 2.5 W Plug Housing, a vital component in the Grace Inertia 2.5 series. Crafted from durable Polybutylene Terephthalate with a natural finish, this housing ensures reliable performance in various environments. Featuring a cable mount design, it's easy to integrate into your setup for seamless power and signal transmission. With a contact type of pin and a pitch of 2.5mm, it guarantees secure connections. Meeting UL 94V-0 standards for material flammability, you can trust in its safety. Perfect for appliances, this connector is ideal for a wide range of applications. Its operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility. With a package quantity of 1000, it's suitable for both small-scale and large-scale projects. RoHS compliant and lead-free solder processes, it's environmentally friendly. Upgrade your PCB connectors with this essential component.


