| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393640-4 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .177 in, 4.5 mm |
| Contact Cross Section: | .013 x .03 in, .32 x .76 mm |
| DIN Level: | I |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B2102C960 2-1393640-4 |
| SKU: | AMP2-1393640-4 |
2-1393640-4
Specifications
Detailed Description
Enhance your PCB assembly with the V42254B2102C960=PC612 FEDERLEI Connector, designed for optimal signal transmission in industrial environments. With a sturdy construction meeting UL 94V-0 flammability standards, this connector features 96 positions in a compact vertical layout, ideal for board-to-board connections. The through-hole solder termination method ensures secure attachment, while the phosphor bronze contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is a versatile and durable solution for your signal transmission needs. With PCB retention and vertical mount orientation, it offers easy installation and stable performance. RoHS compliant and meticulously engineered for data and device applications, this connector is a vital component for your electronic projects.


