2-1903389-3

Heilind Number:AMP2-1903389-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1903389-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GIC 2.5 W PLUG HSG 3P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1903389-3
Series:Grace Inertia
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:3
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:3
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1903389-3

Detailed Description

Enhance your power connections with the GIC 2.5 W PLUG HSG 3P BLUE from the Grace Inertia series. This robust housing, designed for durability and efficiency, features a plug gender and three socket contacts for secure connectivity. Crafted from Polybutylene Terephthalate - GF, it ensures reliable performance even in demanding environments. With a pitch of 2.5mm and a vibrant blue color, it offers both functionality and aesthetics. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this housing is ideal for signal circuit applications. Suitable for wire and cable termination, it is a versatile solution for your power connector needs. Compliant with RoHS standards, it guarantees eco-friendly usage. Upgrade your power systems with this high-quality connector housing.