| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971906-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | B |
| Package Quantity: | 175 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.25 mm, .561 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .02 in, .5 mm |
| Connector Length: | 21.9 mm, .86 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971906-6 |
| SKU: | AMP2-1971906-6 |
2-1971906-6
Specifications
Detailed Description
Introducing our Header Assembly 12POS with KEYING-B from the GIC3.3 series, designed for power and signal applications. This assembly boasts a durable PA 66 GF housing in a vibrant blue color, meeting UL 94V-0 flammability standards for safety. With a vertical mount orientation and through-hole solder termination, it offers reliable connectivity on printed circuit boards. The 3.3mm pitch and tab contact type ensure efficient signal transmission, while the brass contacts with tin plating support a maximum amperage of 4A. Operating in temperatures ranging from -30 to 105°C, this assembly is built for versatility. With a total of 12 positions, it accommodates multiple power and signal connections with ease. Each package includes 175 units, ideal for various appliance and electronics applications. Trust in the quality and performance of our Header Assembly for your connectivity needs.


